
CMB02070X3602GB200 | |
|---|---|
DigiKey Part Number | 749-CMB02070X3602GB200TR-ND - Tape & Reel (TR) 749-CMB02070X3602GB200CT-ND - Cut Tape (CT) 749-CMB02070X3602GB200DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CMB02070X3602GB200 |
Description | CMB 0207 2% B2 36K |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 36 kOhms ±2% 1W Chip Resistor MELF, 0207 Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding Carbon Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | - | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | MELF, 0207 | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.087" Dia x 0.228" L (2.20mm x 5.80mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.78000 | $6.78 |
| 10 | $4.40300 | $44.03 |
| 25 | $3.75760 | $93.94 |
| 50 | $3.35260 | $167.63 |
| 100 | $3.00700 | $300.70 |
| 250 | $2.62780 | $656.95 |
| 500 | $2.39074 | $1,195.37 |
| 1,000 | $2.18905 | $2,189.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $2.01775 | $4,035.50 |
| 4,000 | $1.87217 | $7,488.68 |
| 6,000 | $1.79740 | $10,784.40 |
| 10,000 | $1.71282 | $17,128.20 |
| 14,000 | $1.66243 | $23,274.02 |
| 20,000 | $1.61320 | $32,264.00 |
| 24,000 | $1.58959 | $38,150.16 |
| 48,000 | $1.53169 | $73,521.12 |

