SMM02040B2207JB000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SMM02040B2207JB000

SMM02040B2207JB000

DigiKey Part Number
749-SMM02040B2207JB000TR-ND - Tape & Reel (TR)
749-SMM02040B2207JB000CT-ND - Cut Tape (CT)
749-SMM02040B2207JB000DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMM02040B2207JB000
Description
RES 0.22 OHM 5% 1/4W MELF 0204
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
220 mOhms ±5% 0.25W, 1/4W Chip Resistor MELF, 0204 Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding Thin Film
Datasheet
 Datasheet
EDA/CAD Models
SMM02040B2207JB000 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 125°C
Package / Case
MELF, 0204
Supplier Device Package
Ratings
-
Size / Dimension
0.055" Dia x 0.142" L (1.40mm x 3.60mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9,750
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.80000$1.80
10$1.16800$11.68
25$0.98040$24.51
50$0.86600$43.30
100$0.76790$76.79
250$0.66004$165.01
500$0.59242$296.21
1,000$0.53491$534.91
5,000$0.43256$2,162.80
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.39909$3,990.90
20,000$0.37065$7,413.00
30,000$0.35604$10,681.20
50,000$0.33952$16,976.00
70,000$0.32967$23,076.90
100,000$0.32005$32,005.00
120,000$0.31544$37,852.80
240,000$0.30634$73,521.60
Manufacturers Standard Package