



| SMM02040B2207JB000 | |
|---|---|
| DigiKey Part Number | 749-SMM02040B2207JB000TR-ND - Tape & Reel (TR) 749-SMM02040B2207JB000CT-ND - Cut Tape (CT) 749-SMM02040B2207JB000DKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | SMM02040B2207JB000 | 
| Description | RES 0.22 OHM 5% 1/4W MELF 0204 | 
| Manufacturer Standard Lead Time | 12 Weeks | 
| Customer Reference | |
| Detailed Description | 220 mOhms ±5% 0.25W, 1/4W Chip Resistor MELF, 0204 Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding Thin Film | 
| Datasheet | Datasheet | 
| EDA/CAD Models | SMM02040B2207JB000 Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Resistance | ||
| Tolerance | ||
| Power (Watts) | ||
| Composition | ||
| Features | Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding | |
| Temperature Coefficient | ±100ppm/°C | |
| Operating Temperature | -55°C ~ 125°C | |
| Package / Case | MELF, 0204 | |
| Supplier Device Package | ||
| Ratings | - | |
| Size / Dimension | 0.055" Dia x 0.142" L (1.40mm x 3.60mm) | |
| Height - Seated (Max) | - | |
| Number of Terminations | 2 | |
| Failure Rate | - | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $1.79000 | $1.79 | 
| 10 | $1.16700 | $11.67 | 
| 25 | $0.97920 | $24.48 | 
| 50 | $0.86480 | $43.24 | 
| 100 | $0.76690 | $76.69 | 
| 250 | $0.65920 | $164.80 | 
| 500 | $0.59166 | $295.83 | 
| 1,000 | $0.53422 | $534.22 | 
| 5,000 | $0.43201 | $2,160.05 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 10,000 | $0.39858 | $3,985.80 | 
| 20,000 | $0.37017 | $7,403.40 | 
| 30,000 | $0.35558 | $10,667.40 | 
| 50,000 | $0.33908 | $16,954.00 | 
| 70,000 | $0.32924 | $23,046.80 | 
| 100,000 | $0.31964 | $31,964.00 | 
| 120,000 | $0.31503 | $37,803.60 | 
| 240,000 | $0.30594 | $73,425.60 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 
                                 Hong Kong, China
Hong Kong, China