
SMM01020E6042BB100 | |
|---|---|
DigiKey Part Number | 749-SMM01020E6042BB100TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMM01020E6042BB100 |
Description | SMM0102 15 60K4 0.1% B1 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 60.4 kOhms ±0.1% 0.2W, 1/5W Chip Resistor MELF, 0102 Anti-Sulfur Thin Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur | |
Temperature Coefficient | ±15ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | MELF, 0102 | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.043" Dia x 0.087" L (1.10mm x 2.20mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $9.65331 | $9,653.31 |

