SOD 123
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SOD 123
SOD 123

SD101AW-HE3_A-08

DigiKey Part Number
112-SD101AW-HE3_A-08TR-ND - Tape & Reel (TR)
112-SD101AW-HE3_A-08CT-ND - Cut Tape (CT)
112-SD101AW-HE3_A-08DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SD101AW-HE3_A-08
Description
DIODE SCHOTTKY 60V 30MA SOD123
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Diode 60 V 30mA Surface Mount SOD-123
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
60 V
Current - Average Rectified (Io)
30mA
Voltage - Forward (Vf) (Max) @ If
1 V @ 15 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Reverse Recovery Time (trr)
1 ns
Current - Reverse Leakage @ Vr
200 nA @ 50 V
Capacitance @ Vr, F
2pF @ 0V, 1MHz
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Package / Case
Supplier Device Package
SOD-123
Operating Temperature - Junction
125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 17,730
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.45000$2.45
10$1.47700$14.77
100$0.92030$92.03
500$0.67862$339.31
1,000$0.60038$600.38
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.50066$1,501.98
6,000$0.45030$2,701.80
9,000$0.42461$3,821.49
15,000$0.36065$5,409.75
21,000$0.35937$7,546.77
30,000$0.35812$10,743.60
75,000$0.33009$24,756.75
150,000$0.30289$45,433.50
Manufacturers Standard Package