PTS120602B1K00PU00 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay
In Stock: 122,548
Unit Price: $29.35000
Datasheet

Parametric Equivalent


Vishay
In Stock: 0
Unit Price: $37.74820
Datasheet

Parametric Equivalent


Vishay
In Stock: 551
Unit Price: $28.78000
Datasheet

Parametric Equivalent


Vishay
In Stock: 0
Unit Price: $22.64675
Datasheet

Parametric Equivalent


Vishay
In Stock: 0
Unit Price: $41.23250
Datasheet

Parametric Equivalent


Vishay
In Stock: 1,155
Unit Price: $32.56000
Datasheet

Parametric Equivalent


Vishay
In Stock: 0
Unit Price: $18.66190
Datasheet

Parametric Equivalent


Vishay
In Stock: 0
Unit Price: $39.32100
Datasheet
RTD Platinum (Pt) 3850ppm/°C 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RTD Platinum (Pt) 3850ppm/°C 1206 (3216 Metric)
PTS_1206
Resistors: Hands on Electronic Simulation of an Optimized Linear Output Temperature Sensing Circuit

PTS120602B1K00PU00

DigiKey Part Number
PTS120602B1K00PU00-ND
Manufacturer
Manufacturer Product Number
PTS120602B1K00PU00
Description
SENSOR RTD 1KOHM 1206
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
RTD Platinum (Pt) 3850ppm/°C 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
PTS120602B1K00PU00 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay
Series
Packaging
Box
Part Status
Active
Resistance @ 0°C
1 kOhms
Resistance Tolerance
±0.6%
RTD Material
Platinum (Pt)
Operating Temperature
-55°C ~ 155°C
Termination
SMD (SMT) Tabs
Accuracy
-
Temperature Coefficient
3850ppm/°C
Current
0.25 mA
Mounting Type
Surface Mount
Package / Case
1206 (3216 Metric)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Box
QuantityUnit PriceExt Price
100$35.99780$3,599.78
Manufacturers Standard Package