



PTS120602B1K00P100 | |
|---|---|
DigiKey Part Number | 749-PTS120602B1K00P100TR-ND - Tape & Reel (TR) 749-PTS120602B1K00P100CT-ND - Cut Tape (CT) 749-PTS120602B1K00P100DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PTS120602B1K00P100 |
Description | SENSOR RTD 1KOHM 1206 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | RTD Platinum (Pt) 3850ppm/°C 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | PTS120602B1K00P100 Models |
Category | RTD Material Platinum (Pt) |
Manufacturer Vishay | Operating Temperature -55°C ~ 155°C |
Series | Termination SMD (SMT) Tabs |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Temperature Coefficient 3850ppm/°C |
Part Status Active | Current 0.25 mA |
Resistance @ 0°C 1 kOhms | Mounting Type Surface Mount |
Resistance Tolerance ±0.6% | Package / Case 1206 (3216 Metric) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PTS120601B1K00P100 | Vishay | 121,898 | PTS12061.0KCT-ND | $29.35000 | Parametric Equivalent |
| PTS1206M2B1K00P100 | Vishay | 972 | 749-PTS1206M2B1K00P100CT-ND | $32.56000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $28.78000 | $28.78 |
| 5 | $25.75000 | $128.75 |
| 10 | $24.59900 | $245.99 |
| 25 | $23.24040 | $581.01 |
| 50 | $22.31320 | $1,115.66 |
| 100 | $21.46140 | $2,146.14 |
| 500 | $19.74936 | $9,874.68 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $19.11153 | $19,111.53 |
| 2,000 | $18.52674 | $37,053.48 |
| 3,000 | $18.20720 | $54,621.60 |

