Parametric Equivalent

| MMU0102WC5620FB300 | |
|---|---|
| DigiKey Part Number | 749-MMU0102WC5620FB300TR-ND - Tape & Reel (TR) | 
| Manufacturer | |
| Manufacturer Product Number | MMU0102WC5620FB300 | 
| Description | MMU 0102-50 1% VG03 BL 562R | 
| Manufacturer Standard Lead Time | 12 Weeks | 
| Customer Reference | |
| Detailed Description | 562 Ohms ±1% 0.2W, 1/5W Chip Resistor MELF, 0102 Military Thin Film | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) | |
| Part Status | Active | |
| Resistance | ||
| Tolerance | ||
| Power (Watts) | ||
| Composition | ||
| Features | Military | |
| Temperature Coefficient | ±50ppm/°C | |
| Operating Temperature | -55°C ~ 125°C | |
| Package / Case | MELF, 0102 | |
| Supplier Device Package | ||
| Ratings | - | |
| Size / Dimension | 0.043" Dia x 0.087" L (1.10mm x 2.20mm) | |
| Height - Seated (Max) | - | |
| Number of Terminations | 2 | |
| Failure Rate | - | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 3,000 | $1.00896 | $3,026.88 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                
 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 
                                 Hong Kong, China
Hong Kong, China