
MMU01020Z0000ZB000 | |
|---|---|
DigiKey Part Number | 749-MMU01020Z0000ZB000TR-ND - Tape & Reel (TR) 749-MMU01020Z0000ZB000CT-ND - Cut Tape (CT) 749-MMU01020Z0000ZB000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMU01020Z0000ZB000 |
Description | MMU 0102 B0 0R0 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0 Ohms Jumper Chip Resistor MELF, 0102 Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding Thin Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | - | |
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | - | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | MELF, 0102 | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.043" Dia x 0.087" L (1.10mm x 2.20mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.61000 | $2.61 |
| 10 | $1.68100 | $16.81 |
| 25 | $1.42280 | $35.57 |
| 50 | $1.25800 | $62.90 |
| 100 | $1.11930 | $111.93 |
| 250 | $0.96628 | $241.57 |
| 500 | $0.87052 | $435.26 |
| 1,000 | $0.78909 | $789.09 |
| 5,000 | $0.64397 | $3,219.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.59653 | $5,965.30 |
| 20,000 | $0.55623 | $11,124.60 |
| 30,000 | $0.53553 | $16,065.90 |
| 50,000 | $0.51212 | $25,606.00 |
| 70,000 | $0.49817 | $34,871.90 |
| 100,000 | $0.48455 | $48,455.00 |
| 120,000 | $0.47931 | $57,517.20 |

