
MMU01020Z0000ZB000 | |
|---|---|
DigiKey Part Number | 749-MMU01020Z0000ZB000TR-ND - Tape & Reel (TR) 749-MMU01020Z0000ZB000CT-ND - Cut Tape (CT) 749-MMU01020Z0000ZB000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMU01020Z0000ZB000 |
Description | MMU 0102 B0 0R0 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0 Ohms Jumper Chip Resistor MELF, 0102 Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding Thin Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | - | |
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | - | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | MELF, 0102 | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.055" Dia x 0.142" L (1.40mm x 3.60mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.61000 | $2.61 |
| 10 | $1.68300 | $16.83 |
| 25 | $1.42480 | $35.62 |
| 50 | $1.25960 | $62.98 |
| 100 | $1.12080 | $112.08 |
| 250 | $0.96752 | $241.88 |
| 500 | $0.87164 | $435.82 |
| 1,000 | $0.79011 | $790.11 |
| 5,000 | $0.64480 | $3,224.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.59729 | $5,972.90 |
| 20,000 | $0.55694 | $11,138.80 |
| 30,000 | $0.53622 | $16,086.60 |
| 50,000 | $0.51278 | $25,639.00 |
| 70,000 | $0.49882 | $34,917.40 |
| 100,000 | $0.48517 | $48,517.00 |
| 120,000 | $0.47993 | $57,591.60 |

