
MMU01020E4991BB300 | |
---|---|
DigiKey Part Number | 749-MMU01020E4991BB300TR-ND - Tape & Reel (TR) 749-MMU01020E4991BB300CT-ND - Cut Tape (CT) 749-MMU01020E4991BB300DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMU01020E4991BB300 |
Description | MMU 0102-15 0.1% BL 4K99 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4.99 kOhms ±0.1% 0.2W, 1/5W Chip Resistor MELF, 0102 Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±15ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | MELF, 0102 | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.043" Dia x 0.087" L (1.10mm x 2.20mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $29.57000 | $29.57 |
10 | $19.88300 | $198.83 |
25 | $17.25600 | $431.40 |
50 | $15.60940 | $780.47 |
100 | $14.20920 | $1,420.92 |
250 | $12.67600 | $3,169.00 |
500 | $11.71680 | $5,858.40 |
1,000 | $11.24871 | $11,248.71 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $9.85475 | $29,564.25 |
6,000 | $9.32069 | $55,924.14 |