SMM02040C1104FB300
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMM02040C1218FB300

DigiKey Part Number
749-SMM02040C1218FB300TR-ND - Tape & Reel (TR)
749-SMM02040C1218FB300CT-ND - Cut Tape (CT)
749-SMM02040C1218FB300DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMM02040C1218FB300
Description
SMM0204 50 1R21 1% B3
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1.21 Ohms ±1% 0.25W, 1/4W Chip Resistor MELF, 0204 Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding Thin Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
MELF, 0204
Supplier Device Package
Ratings
-
Size / Dimension
0.055" Dia x 0.142" L (1.40mm x 3.60mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,000
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.96000$1.96
10$1.22400$12.24
25$1.03440$25.86
50$0.91220$45.61
100$0.80930$80.93
250$0.69640$174.10
500$0.62526$312.63
1,000$0.56498$564.98
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.48731$1,461.93
6,000$0.44764$2,685.84
9,000$0.42728$3,845.52
15,000$0.40424$6,063.60
21,000$0.39050$8,200.50
30,000$0.37709$11,312.70
36,000$0.37065$13,343.40
72,000$0.34857$25,097.04
75,000$0.34737$26,052.75
Manufacturers Standard Package