MMA 0204
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMU01020D1003BB300

DigiKey Part Number
749-MMU01020D1003BB300TR-ND - Tape & Reel (TR)
749-MMU01020D1003BB300CT-ND - Cut Tape (CT)
749-MMU01020D1003BB300DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MMU01020D1003BB300
Description
MMU 0102-25 0.1% BL 100K
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
100 kOhms ±0.1% 0.2W, 1/5W Chip Resistor MELF, 0102 Anti-Sulfur, Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 125°C
Package / Case
MELF, 0102
Supplier Device Package
Ratings
-
Size / Dimension
0.043" Dia x 0.087" L (1.10mm x 2.20mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,765
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$8.90000$8.90
10$5.83300$58.33
25$4.99280$124.82
50$4.46360$223.18
100$4.01420$401.42
250$3.52116$880.29
500$3.21270$1,606.35
1,000$2.95056$2,950.56
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$2.61345$7,840.35
6,000$2.44148$14,648.88
9,000$2.35317$21,178.53
15,000$2.25329$33,799.35
21,000$2.19378$46,069.38
30,000$2.14436$64,330.80
Manufacturers Standard Package