MMU 0102 Professional Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMU01020D1001DB300

DigiKey Part Number
749-MMU01020D1001DB300TR-ND - Tape & Reel (TR)
749-MMU01020D1001DB300CT-ND - Cut Tape (CT)
749-MMU01020D1001DB300DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MMU01020D1001DB300
Description
MMU 0102-25 0.5% BL 1K0
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1 kOhms ±0.5% 0.2W, 1/5W Chip Resistor MELF, 0102 Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding Thin Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
MELF, 0102
Supplier Device Package
Ratings
-
Size / Dimension
0.043" Dia x 0.087" L (1.10mm x 2.20mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,895
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$6.13000$6.13
10$3.98600$39.86
25$3.39840$84.96
50$3.02740$151.37
100$2.71290$271.29
250$2.36772$591.93
500$2.15172$1,075.86
1,000$1.96816$1,968.16
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$1.73199$5,195.97
6,000$1.61151$9,669.06
9,000$1.54964$13,946.76
15,000$1.47965$22,194.75
21,000$1.43794$30,196.74
30,000$1.39721$41,916.30
36,000$1.37767$49,596.12
Manufacturers Standard Package