
| MMU01020C9102FB300 | |
|---|---|
| DigiKey Part Number | 749-MMU01020C9102FB300TR-ND - Tape & Reel (TR) 749-MMU01020C9102FB300CT-ND - Cut Tape (CT) 749-MMU01020C9102FB300DKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | MMU01020C9102FB300 | 
| Description | MMU 0102-50 1% BL 91K | 
| Manufacturer Standard Lead Time | 12 Weeks | 
| Customer Reference | |
| Detailed Description | 91 kOhms ±1% 0.2W, 1/5W Chip Resistor MELF, 0102 Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding Thin Film | 
| Datasheet | Datasheet | 
| EDA/CAD Models | MMU01020C9102FB300 Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Resistance | ||
| Tolerance | ||
| Power (Watts) | ||
| Composition | ||
| Features | Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding | |
| Temperature Coefficient | ±50ppm/°C | |
| Operating Temperature | -55°C ~ 155°C | |
| Package / Case | MELF, 0102 | |
| Supplier Device Package | ||
| Ratings | - | |
| Size / Dimension | 0.043" Dia x 0.087" L (1.10mm x 2.20mm) | |
| Height - Seated (Max) | - | |
| Number of Terminations | 2 | |
| Failure Rate | - | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $1.96000 | $1.96 | 
| 10 | $1.22400 | $12.24 | 
| 25 | $1.03440 | $25.86 | 
| 50 | $0.91220 | $45.61 | 
| 100 | $0.80930 | $80.93 | 
| 250 | $0.69640 | $174.10 | 
| 500 | $0.62526 | $312.63 | 
| 1,000 | $0.56498 | $564.98 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 3,000 | $0.48731 | $1,461.93 | 
| 6,000 | $0.44764 | $2,685.84 | 
| 9,000 | $0.42728 | $3,845.52 | 
| 15,000 | $0.40424 | $6,063.60 | 
| 21,000 | $0.39050 | $8,200.50 | 
| 30,000 | $0.37709 | $11,312.70 | 
| 36,000 | $0.37065 | $13,343.40 | 
| 72,000 | $0.34857 | $25,097.04 | 
| 75,000 | $0.34737 | $26,052.75 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 
                                 Hong Kong, China
Hong Kong, China