
MMU01020C6813FB300 | |
|---|---|
DigiKey Part Number | 749-MMU01020C6813FB300TR-ND - Tape & Reel (TR) 749-MMU01020C6813FB300CT-ND - Cut Tape (CT) 749-MMU01020C6813FB300DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMU01020C6813FB300 |
Description | MMU 0102-50 1% BL 681K |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 681 kOhms ±1% 0.2W, 1/5W Chip Resistor MELF, 0102 Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding Thin Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | MELF, 0102 | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.043" Dia x 0.087" L (1.10mm x 2.20mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.37000 | $2.37 |
| 10 | $1.50100 | $15.01 |
| 25 | $1.26960 | $31.74 |
| 50 | $1.12260 | $56.13 |
| 100 | $0.99700 | $99.70 |
| 250 | $0.85992 | $214.98 |
| 500 | $0.77376 | $386.88 |
| 1,000 | $0.70057 | $700.57 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.60637 | $1,819.11 |
| 6,000 | $0.55827 | $3,349.62 |
| 9,000 | $0.53357 | $4,802.13 |
| 15,000 | $0.50562 | $7,584.30 |
| 21,000 | $0.48896 | $10,268.16 |
| 30,000 | $0.47269 | $14,180.70 |
| 36,000 | $0.46488 | $16,735.68 |
| 72,000 | $0.43809 | $31,542.48 |
| 75,000 | $0.43665 | $32,748.75 |

