
MMU01020C6811FB300 | |
|---|---|
DigiKey Part Number | 749-MMU01020C6811FB300TR-ND - Tape & Reel (TR) 749-MMU01020C6811FB300CT-ND - Cut Tape (CT) 749-MMU01020C6811FB300DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMU01020C6811FB300 |
Description | MMU 0102-50 1% BL 6K81 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 6.81 kOhms ±1% 0.2W, 1/5W Chip Resistor MELF, 0102 Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding Thin Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | MELF, 0102 | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.043" Dia x 0.087" L (1.10mm x 2.20mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.96000 | $1.96 |
| 10 | $1.22400 | $12.24 |
| 25 | $1.03440 | $25.86 |
| 50 | $0.91220 | $45.61 |
| 100 | $0.80930 | $80.93 |
| 250 | $0.69640 | $174.10 |
| 500 | $0.62526 | $312.63 |
| 1,000 | $0.56498 | $564.98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.48731 | $1,461.93 |
| 6,000 | $0.44764 | $2,685.84 |
| 9,000 | $0.42728 | $3,845.52 |
| 15,000 | $0.40424 | $6,063.60 |
| 21,000 | $0.39050 | $8,200.50 |
| 30,000 | $0.37709 | $11,312.70 |
| 36,000 | $0.37065 | $13,343.40 |
| 72,000 | $0.34857 | $25,097.04 |
| 75,000 | $0.34737 | $26,052.75 |

