
MMU01020C6809FB000 | |
|---|---|
DigiKey Part Number | 749-MMU01020C6809FB000TR-ND - Tape & Reel (TR) 749-MMU01020C6809FB000CT-ND - Cut Tape (CT) 749-MMU01020C6809FB000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMU01020C6809FB000 |
Description | MMU 0102-50 1% B0 68R |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 68 Ohms ±1% 0.2W, 1/5W Chip Resistor MELF, 0102 Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding Thin Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | MELF, 0102 | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.043" Dia x 0.087" L (1.10mm x 2.20mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.96000 | $1.96 |
| 10 | $1.22400 | $12.24 |
| 25 | $1.03440 | $25.86 |
| 50 | $0.91220 | $45.61 |
| 100 | $0.80930 | $80.93 |
| 250 | $0.69640 | $174.10 |
| 500 | $0.62526 | $312.63 |
| 1,000 | $0.56498 | $564.98 |
| 5,000 | $0.45746 | $2,287.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.42230 | $4,223.00 |
| 20,000 | $0.39243 | $7,848.60 |
| 30,000 | $0.37709 | $11,312.70 |
| 50,000 | $0.35973 | $17,986.50 |
| 70,000 | $0.34939 | $24,457.30 |
| 100,000 | $0.33929 | $33,929.00 |
| 120,000 | $0.33445 | $40,134.00 |
| 240,000 | $0.32634 | $78,321.60 |

