MMU 0102 Professional Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMU01020C6192FB300

DigiKey Part Number
749-MMU01020C6192FB300TR-ND - Tape & Reel (TR)
749-MMU01020C6192FB300CT-ND - Cut Tape (CT)
749-MMU01020C6192FB300DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MMU01020C6192FB300
Description
MMU 0102-50 1% BL 61K9
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
61.9 kOhms ±1% 0.2W, 1/5W Chip Resistor MELF, 0102 Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding Thin Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
MELF, 0102
Supplier Device Package
Ratings
-
Size / Dimension
0.043" Dia x 0.087" L (1.10mm x 2.20mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,835
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.96000$1.96
10$1.22500$12.25
25$1.03600$25.90
50$0.91320$45.66
100$0.81040$81.04
250$0.69732$174.33
500$0.62608$313.04
1,000$0.56570$565.70
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.48793$1,463.79
6,000$0.44822$2,689.32
9,000$0.42783$3,850.47
15,000$0.40476$6,071.40
21,000$0.39101$8,211.21
30,000$0.37757$11,327.10
36,000$0.37113$13,360.68
72,000$0.34901$25,128.72
75,000$0.34782$26,086.50
Manufacturers Standard Package