

MMU01020C4999FB300 | |
---|---|
DigiKey Part Number | MMU-49.9CTR-ND - Tape & Reel (TR) MMU-49.9CCT-ND - Cut Tape (CT) MMU-49.9CDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMU01020C4999FB300 |
Description | RES SMD 49.9 OHM 1% 0.3W 0102 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 49.9 Ohms ±1% 0.3W Chip Resistor MELF, 0102 Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | MMU01020C4999FB300 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | MELF, 0102 | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.043" Dia x 0.087" L (1.10mm x 2.20mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.99000 | $0.99 |
10 | $0.84600 | $8.46 |
25 | $0.78160 | $19.54 |
50 | $0.73740 | $36.87 |
100 | $0.69710 | $69.71 |
250 | $0.64704 | $161.76 |
500 | $0.61270 | $306.35 |
1,000 | $0.53585 | $535.85 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.51800 | $1,554.00 |
6,000 | $0.48752 | $2,925.12 |
9,000 | $0.48516 | $4,366.44 |
15,000 | $0.48249 | $7,237.35 |
21,000 | $0.48088 | $10,098.48 |
30,000 | $0.47930 | $14,379.00 |
36,000 | $0.47855 | $17,227.80 |