MMU 0102 Professional Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMU01020C3609FB300

DigiKey Part Number
749-MMU01020C3609FB300TR-ND - Tape & Reel (TR)
749-MMU01020C3609FB300CT-ND - Cut Tape (CT)
749-MMU01020C3609FB300DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MMU01020C3609FB300
Description
MMU 0102-50 1% BL 36R
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
36 Ohms ±1% 0.2W, 1/5W Chip Resistor MELF, 0102 Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding Thin Film
Datasheet
 Datasheet
EDA/CAD Models
MMU01020C3609FB300 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
MELF, 0102
Supplier Device Package
Ratings
-
Size / Dimension
0.043" Dia x 0.087" L (1.10mm x 2.20mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,700
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.37000$2.37
10$1.50300$15.03
25$1.27120$31.78
50$1.12400$56.20
100$0.99830$99.83
250$0.86100$215.25
500$0.77474$387.37
1,000$0.70147$701.47
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.60715$1,821.45
6,000$0.55899$3,353.94
9,000$0.53426$4,808.34
15,000$0.50627$7,594.05
21,000$0.48959$10,281.39
30,000$0.47330$14,199.00
36,000$0.46548$16,757.28
72,000$0.43866$31,583.52
75,000$0.43721$32,790.75
Manufacturers Standard Package