
| OMM02040000000B000 | |
|---|---|
| DigiKey Part Number | 749-OMM02040000000B000TR-ND - Tape & Reel (TR) 749-OMM02040000000B000CT-ND - Cut Tape (CT) 749-OMM02040000000B000DKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | OMM02040000000B000 | 
| Description | OMM0204 0R0 B0 MS1 | 
| Manufacturer Standard Lead Time | 12 Weeks | 
| Customer Reference | |
| Detailed Description | 0 Ohms Jumper Chip Resistor MELF, 0204 Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding Thin Film | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Resistance | ||
| Tolerance | ||
| Power (Watts) | - | |
| Composition | ||
| Features | Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding | |
| Temperature Coefficient | - | |
| Operating Temperature | -55°C ~ 155°C | |
| Package / Case | MELF, 0204 | |
| Supplier Device Package | ||
| Ratings | - | |
| Size / Dimension | 0.055" Dia x 0.142" L (1.40mm x 3.60mm) | |
| Height - Seated (Max) | - | |
| Number of Terminations | 2 | |
| Failure Rate | - | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $1.31000 | $1.31 | 
| 10 | $0.80000 | $8.00 | 
| 25 | $0.67240 | $16.81 | 
| 50 | $0.59060 | $29.53 | 
| 100 | $0.52300 | $52.30 | 
| 250 | $0.44740 | $111.85 | 
| 500 | $0.40026 | $200.13 | 
| 1,000 | $0.36012 | $360.12 | 
| 5,000 | $0.28853 | $1,442.65 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 10,000 | $0.26512 | $2,651.20 | 
| 20,000 | $0.24522 | $4,904.40 | 
| 30,000 | $0.23500 | $7,050.00 | 
| 50,000 | $0.22343 | $11,171.50 | 
| 70,000 | $0.21654 | $15,157.80 | 
| 100,000 | $0.20981 | $20,981.00 | 
| 120,000 | $0.20659 | $24,790.80 | 
| 240,000 | $0.19551 | $46,922.40 | 
| 250,000 | $0.19491 | $48,727.50 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 
                                 Hong Kong, China
Hong Kong, China