

MMU01020C3302FB300 | |
---|---|
DigiKey Part Number | MMU-33.0KCTR-ND - Tape & Reel (TR) MMU-33.0KCCT-ND - Cut Tape (CT) MMU-33.0KCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMU01020C3302FB300 |
Description | RES SMD 33K OHM 1% 0.3W 0102 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 33 kOhms ±1% 0.3W Chip Resistor MELF, 0102 Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | MMU01020C3302FB300 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | MELF, 0102 | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.043" Dia x 0.087" L (1.10mm x 2.20mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.66200 | $6.62 |
25 | $0.61760 | $15.44 |
50 | $0.58160 | $29.08 |
100 | $0.54980 | $54.98 |
250 | $0.50124 | $125.31 |
500 | $0.46956 | $234.78 |
1,000 | $0.44570 | $445.70 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.40325 | $1,209.75 |
6,000 | $0.37368 | $2,242.08 |
9,000 | $0.37178 | $3,346.02 |
15,000 | $0.36961 | $5,544.15 |
21,000 | $0.36832 | $7,734.72 |
30,000 | $0.36704 | $11,011.20 |
36,000 | $0.36642 | $13,191.12 |
72,000 | $0.36430 | $26,229.60 |
75,000 | $0.36418 | $27,313.50 |