
MMU01020C3009FB000 | |
---|---|
DigiKey Part Number | 749-MMU01020C3009FB000TR-ND - Tape & Reel (TR) 749-MMU01020C3009FB000CT-ND - Cut Tape (CT) 749-MMU01020C3009FB000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMU01020C3009FB000 |
Description | MMU 0102-50 1% B0 30R |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 30 Ohms ±1% 0.2W, 1/5W Chip Resistor MELF, 0102 Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding Thin Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | MELF, 0102 | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.043" Dia x 0.087" L (1.10mm x 2.20mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.37000 | $2.37 |
10 | $1.50300 | $15.03 |
25 | $1.27120 | $31.78 |
50 | $1.12400 | $56.20 |
100 | $0.99830 | $99.83 |
250 | $0.86100 | $215.25 |
500 | $0.77474 | $387.37 |
1,000 | $0.70147 | $701.47 |
5,000 | $0.57092 | $2,854.60 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.52821 | $5,282.10 |
20,000 | $0.49193 | $9,838.60 |
30,000 | $0.47330 | $14,199.00 |
50,000 | $0.45222 | $22,611.00 |
70,000 | $0.43966 | $30,776.20 |
100,000 | $0.42740 | $42,740.00 |
120,000 | $0.42151 | $50,581.20 |