
| MMU01020C2219FB300 | |
|---|---|
| DigiKey Part Number | 749-MMU01020C2219FB300TR-ND - Tape & Reel (TR) 749-MMU01020C2219FB300CT-ND - Cut Tape (CT) 749-MMU01020C2219FB300DKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | MMU01020C2219FB300 | 
| Description | MMU 0102-50 1% BL 22R1 | 
| Manufacturer Standard Lead Time | 12 Weeks | 
| Customer Reference | |
| Detailed Description | 22.1 Ohms ±1% 0.2W, 1/5W Chip Resistor MELF, 0102 Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding Thin Film | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Resistance | ||
| Tolerance | ||
| Power (Watts) | ||
| Composition | ||
| Features | Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding | |
| Temperature Coefficient | ±50ppm/°C | |
| Operating Temperature | -55°C ~ 155°C | |
| Package / Case | MELF, 0102 | |
| Supplier Device Package | ||
| Ratings | - | |
| Size / Dimension | 0.043" Dia x 0.087" L (1.10mm x 2.20mm) | |
| Height - Seated (Max) | - | |
| Number of Terminations | 2 | |
| Failure Rate | - | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $2.37000 | $2.37 | 
| 10 | $1.50100 | $15.01 | 
| 25 | $1.26960 | $31.74 | 
| 50 | $1.12260 | $56.13 | 
| 100 | $0.99700 | $99.70 | 
| 250 | $0.85992 | $214.98 | 
| 500 | $0.77376 | $386.88 | 
| 1,000 | $0.70057 | $700.57 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 3,000 | $0.60637 | $1,819.11 | 
| 6,000 | $0.55827 | $3,349.62 | 
| 9,000 | $0.53357 | $4,802.13 | 
| 15,000 | $0.50562 | $7,584.30 | 
| 21,000 | $0.48896 | $10,268.16 | 
| 30,000 | $0.47269 | $14,180.70 | 
| 36,000 | $0.46488 | $16,735.68 | 
| 72,000 | $0.43809 | $31,542.48 | 
| 75,000 | $0.43665 | $32,748.75 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 
                                 Hong Kong, China
Hong Kong, China