
MMU01020C2214FB300 | |
|---|---|
DigiKey Part Number | 749-MMU01020C2214FB300TR-ND - Tape & Reel (TR) 749-MMU01020C2214FB300CT-ND - Cut Tape (CT) 749-MMU01020C2214FB300DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMU01020C2214FB300 |
Description | MMU 0102-50 1% BL 2M21 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2.21 MOhms ±1% 0.2W, 1/5W Chip Resistor MELF, 0102 Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding Thin Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | MELF, 0102 | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.043" Dia x 0.087" L (1.10mm x 2.20mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.37000 | $2.37 |
| 10 | $1.50300 | $15.03 |
| 25 | $1.27120 | $31.78 |
| 50 | $1.12400 | $56.20 |
| 100 | $0.99830 | $99.83 |
| 250 | $0.86100 | $215.25 |
| 500 | $0.77474 | $387.37 |
| 1,000 | $0.70147 | $701.47 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.60715 | $1,821.45 |
| 6,000 | $0.55899 | $3,353.94 |
| 9,000 | $0.53426 | $4,808.34 |
| 15,000 | $0.50627 | $7,594.05 |
| 21,000 | $0.48959 | $10,281.39 |
| 30,000 | $0.47330 | $14,199.00 |
| 36,000 | $0.46548 | $16,757.28 |
| 72,000 | $0.43866 | $31,583.52 |
| 75,000 | $0.43721 | $32,790.75 |

