MMU 0102 Professional Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMU01020C2208GB300

DigiKey Part Number
749-MMU01020C2208GB300TR-ND - Tape & Reel (TR)
749-MMU01020C2208GB300CT-ND - Cut Tape (CT)
749-MMU01020C2208GB300DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MMU01020C2208GB300
Description
MMU 0102-50 2% BL 2R2
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
2.2 Ohms ±2% 0.3W Chip Resistor MELF, 0102 Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding Thin Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
MELF, 0102
Supplier Device Package
Ratings
-
Size / Dimension
0.055" Dia x 0.142" L (1.40mm x 3.60mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10,144
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.61000$2.61
10$1.68300$16.83
25$1.42480$35.62
50$1.25960$62.98
100$1.12080$112.08
250$0.96752$241.88
500$0.87164$435.82
1,000$0.79011$790.11
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.68511$2,055.33
6,000$0.63155$3,789.30
9,000$0.60402$5,436.18
15,000$0.57289$8,593.35
21,000$0.55434$11,641.14
30,000$0.53622$16,086.60
36,000$0.52753$18,991.08
72,000$0.49769$35,833.68
75,000$0.49608$37,206.00
Manufacturers Standard Package