
| SMM01020C1003FB300 | |
|---|---|
| DigiKey Part Number | 749-SMM01020C1003FB300TR-ND - Tape & Reel (TR) 749-SMM01020C1003FB300CT-ND - Cut Tape (CT) 749-SMM01020C1003FB300DKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | SMM01020C1003FB300 | 
| Description | SMM0102 50 100K 1% B3 | 
| Manufacturer Standard Lead Time | 12 Weeks | 
| Customer Reference | |
| Detailed Description | 100 kOhms ±1% 0.2W, 1/5W Chip Resistor MELF, 0102 Anti-Sulfur Thin Film | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Resistance | ||
| Tolerance | ||
| Power (Watts) | ||
| Composition | ||
| Features | Anti-Sulfur | |
| Temperature Coefficient | ±50ppm/°C | |
| Operating Temperature | -55°C ~ 125°C | |
| Package / Case | MELF, 0102 | |
| Supplier Device Package | ||
| Ratings | - | |
| Size / Dimension | 0.043" Dia x 0.087" L (1.10mm x 2.20mm) | |
| Height - Seated (Max) | - | |
| Number of Terminations | 2 | |
| Failure Rate | - | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $3.10000 | $3.10 | 
| 10 | $1.99900 | $19.99 | 
| 25 | $1.69360 | $42.34 | 
| 50 | $1.50120 | $75.06 | 
| 100 | $1.33720 | $133.72 | 
| 250 | $1.15688 | $289.22 | 
| 500 | $1.04396 | $521.98 | 
| 1,000 | $0.94794 | $947.94 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 3,000 | $0.82447 | $2,473.41 | 
| 6,000 | $0.76143 | $4,568.58 | 
| 9,000 | $0.72906 | $6,561.54 | 
| 15,000 | $0.69244 | $10,386.60 | 
| 21,000 | $0.67061 | $14,082.81 | 
| 30,000 | $0.64929 | $19,478.70 | 
| 36,000 | $0.63907 | $23,006.52 | 
| 72,000 | $0.60397 | $43,485.84 | 
| 75,000 | $0.60208 | $45,156.00 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 
                                 Hong Kong, China
Hong Kong, China