MMU 0102 Professional Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
MMU 0102 Professional Series
MELF Assembly Video
Resistors: Vishay MELF Resistors Take on Thin &Thick Film Technologies in Head to Head Competition

MMU01020C1502FB300

DigiKey Part Number
MMU-15.0KCTR-ND - Tape & Reel (TR)
MMU-15.0KCCT-ND - Cut Tape (CT)
MMU-15.0KCDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MMU01020C1502FB300
Description
RES SMD 15K OHM 1% 0.3W 0102
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
15 kOhms ±1% 0.3W Chip Resistor MELF, 0102 Anti-Sulfur, Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
MMU01020C1502FB300 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
MELF, 0102
Supplier Device Package
Ratings
-
Size / Dimension
0.043" Dia x 0.087" L (1.10mm x 2.20mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,785
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.66100$6.61
25$0.61680$15.42
50$0.58080$29.04
100$0.54910$54.91
250$0.50940$127.35
500$0.48216$241.08
1,000$0.45720$457.20
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.43721$1,311.63
6,000$0.42456$2,547.36
9,000$0.42062$3,785.58
15,000$0.40794$6,119.10
21,000$0.40020$8,404.20
30,000$0.39250$11,775.00
36,000$0.38875$13,995.00
72,000$0.38543$27,750.96
Manufacturers Standard Package