MMU 0102 Professional Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMU01020C1004FB000

DigiKey Part Number
749-MMU01020C1004FB000TR-ND - Tape & Reel (TR)
749-MMU01020C1004FB000CT-ND - Cut Tape (CT)
749-MMU01020C1004FB000DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MMU01020C1004FB000
Description
MMU 0102-50 1% B0 1M0
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1 MOhms ±1% 0.3W Chip Resistor MELF, 0102 Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding Thin Film
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
Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
MELF, 0102
Supplier Device Package
Ratings
-
Size / Dimension
0.043" Dia x 0.087" L (1.10mm x 2.20mm)
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
In-Stock: 8,799
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.37000$2.37
10$1.50100$15.01
25$1.26960$31.74
50$1.12260$56.13
100$0.99700$99.70
250$0.85992$214.98
500$0.77376$386.88
1,000$0.70057$700.57
5,000$0.57018$2,850.90
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.52753$5,275.30
20,000$0.49130$9,826.00
30,000$0.47269$14,180.70
50,000$0.45164$22,582.00
70,000$0.43910$30,737.00
100,000$0.42685$42,685.00
120,000$0.42097$50,516.40
Manufacturers Standard Package