MMU 0102 Professional Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMU01020C1001FB000

DigiKey Part Number
749-MMU01020C1001FB000TR-ND - Tape & Reel (TR)
749-MMU01020C1001FB000CT-ND - Cut Tape (CT)
749-MMU01020C1001FB000DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MMU01020C1001FB000
Description
MMU 0102-50 1% B0 1K0
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1 kOhms ±1% 0.3W Chip Resistor MELF, 0102 Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding Thin Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
MELF, 0102
Supplier Device Package
Ratings
-
Size / Dimension
0.055" Dia x 0.142" L (1.40mm x 3.60mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 420
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.96000$1.96
10$1.22500$12.25
25$1.03600$25.90
50$0.91320$45.66
100$0.81040$81.04
250$0.69732$174.33
500$0.62608$313.04
1,000$0.56570$565.70
5,000$0.45805$2,290.25
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.42284$4,228.40
20,000$0.39293$7,858.60
30,000$0.37757$11,327.10
50,000$0.36020$18,010.00
70,000$0.34984$24,488.80
100,000$0.33973$33,973.00
120,000$0.33488$40,185.60
240,000$0.32676$78,422.40
Manufacturers Standard Package