
MMB0207WC1248FB200 | |
---|---|
DigiKey Part Number | 749-MMB0207WC1248FB200TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MMB0207WC1248FB200 |
Description | MMB 0207-50 1% VG03 B2 1R24 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1.24 Ohms ±1% 0.4W, 2/5W Chip Resistor MELF, 0207 Military Thin Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Military | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | MELF, 0207 | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.087" Dia x 0.228" L (2.20mm x 5.80mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $2.57679 | $5,153.58 |