



MMB02070Z0000ZB700 | |
---|---|
DigiKey Part Number | 749-MMB02070Z0000ZB700TR-ND - Tape & Reel (TR) 749-MMB02070Z0000ZB700CT-ND - Cut Tape (CT) 749-MMB02070Z0000ZB700DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMB02070Z0000ZB700 |
Description | RES SMD 0 OHM JUMPER 1W 0207 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0 Ohms Jumper Chip Resistor MELF, 0207 Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | MMB02070Z0000ZB700 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | - | |
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | - | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | MELF, 0207 | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.087" Dia x 0.228" L (2.20mm x 5.80mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.04000 | $3.04 |
10 | $1.95400 | $19.54 |
25 | $1.65520 | $41.38 |
50 | $1.46640 | $73.32 |
100 | $1.30640 | $130.64 |
250 | $1.12984 | $282.46 |
500 | $1.01932 | $509.66 |
1,000 | $0.92530 | $925.30 |
Quantity | Unit Price | Ext Price |
---|---|---|
7,000 | $0.73019 | $5,111.33 |
14,000 | $0.67962 | $9,514.68 |
21,000 | $0.65365 | $13,726.65 |
35,000 | $0.62428 | $21,849.80 |
49,000 | $0.60678 | $29,732.22 |
70,000 | $0.58969 | $41,278.30 |
84,000 | $0.58149 | $48,845.16 |