Parametric Equivalent

MMB02070E3322BB100 | |
|---|---|
DigiKey Part Number  | 749-MMB02070E3322BB100TR-ND - Tape & Reel (TR)  | 
Manufacturer  | |
Manufacturer Product Number  | MMB02070E3322BB100  | 
Description  | MMB 0207-15 0.1% B1 33K2  | 
Manufacturer Standard Lead Time  | 12 Weeks  | 
Customer Reference  | |
Detailed Description  | 33.2 kOhms ±0.1% 0.4W, 2/5W Chip Resistor MELF, 0207 Anti-Sulfur, Automotive AEC-Q200 Thin Film  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR)  | |
Part Status  | Active  | |
Resistance  | ||
Tolerance  | ||
Power (Watts)  | ||
Composition  | ||
Features  | Anti-Sulfur, Automotive AEC-Q200  | |
Temperature Coefficient  | ±15ppm/°C  | |
Operating Temperature  | -55°C ~ 125°C  | |
Package / Case  | MELF, 0207  | |
Supplier Device Package  | ||
Size / Dimension  | 0.087" Dia x 0.228" L (2.20mm x 5.80mm)  | |
Height - Seated (Max)  | -  | |
Number of Terminations  | 2  | |
Failure Rate  | -  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1,000 | $5.89166 | $5,891.66 | 


