Parametric Equivalent
Parametric Equivalent

MMB02070D2004BB200 | |
|---|---|
DigiKey Part Number | 749-MMB02070D2004BB200TR-ND - Tape & Reel (TR) 749-MMB02070D2004BB200CT-ND - Cut Tape (CT) 749-MMB02070D2004BB200DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMB02070D2004BB200 |
Description | RES 2M OHM 0.1% 2/5W MELF 0207 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2 MOhms ±0.1% 0.4W, 2/5W Chip Resistor MELF, 0207 Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | MELF, 0207 | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.087" Dia x 0.228" L (2.20mm x 5.80mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $14.69000 | $14.69 |
| 10 | $9.68400 | $96.84 |
| 25 | $8.33480 | $208.37 |
| 50 | $7.48780 | $374.39 |
| 100 | $6.76670 | $676.67 |
| 250 | $5.97692 | $1,494.23 |
| 500 | $5.48284 | $2,741.42 |
| 1,000 | $5.06292 | $5,062.92 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $4.70627 | $9,412.54 |
| 4,000 | $4.40327 | $17,613.08 |
| 6,000 | $4.24770 | $25,486.20 |
| 10,000 | $4.07174 | $40,717.40 |
| 14,000 | $3.96689 | $55,536.46 |
| 20,000 | $3.92628 | $78,525.60 |


