Parametric Equivalent
Parametric Equivalent

| MMB02070D2004BB200 | |
|---|---|
| DigiKey Part Number | 749-MMB02070D2004BB200TR-ND - Tape & Reel (TR) 749-MMB02070D2004BB200CT-ND - Cut Tape (CT) 749-MMB02070D2004BB200DKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | MMB02070D2004BB200 | 
| Description | RES 2M OHM 0.1% 2/5W MELF 0207 | 
| Manufacturer Standard Lead Time | 12 Weeks | 
| Customer Reference | |
| Detailed Description | 2 MOhms ±0.1% 0.4W, 2/5W Chip Resistor MELF, 0207 Anti-Sulfur, Automotive AEC-Q200 Thin Film | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Resistance | ||
| Tolerance | ||
| Power (Watts) | ||
| Composition | ||
| Features | Anti-Sulfur, Automotive AEC-Q200 | |
| Temperature Coefficient | ±25ppm/°C | |
| Operating Temperature | -55°C ~ 125°C | |
| Package / Case | MELF, 0207 | |
| Supplier Device Package | ||
| Ratings | - | |
| Size / Dimension | 0.087" Dia x 0.228" L (2.20mm x 5.80mm) | |
| Height - Seated (Max) | - | |
| Number of Terminations | 2 | |
| Failure Rate | - | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $14.69000 | $14.69 | 
| 10 | $9.68400 | $96.84 | 
| 25 | $8.33480 | $208.37 | 
| 50 | $7.48780 | $374.39 | 
| 100 | $6.76670 | $676.67 | 
| 250 | $5.97692 | $1,494.23 | 
| 500 | $5.48284 | $2,741.42 | 
| 1,000 | $5.06292 | $5,062.92 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 2,000 | $4.70627 | $9,412.54 | 
| 4,000 | $4.40327 | $17,613.08 | 
| 6,000 | $4.24770 | $25,486.20 | 
| 10,000 | $4.07174 | $40,717.40 | 
| 14,000 | $3.96689 | $55,536.46 | 
| 20,000 | $3.92628 | $78,525.60 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                
 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 
                                 Hong Kong, China
Hong Kong, China