MMA 0204
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
MMA 0204

MMB02070D1004BB200

DigiKey Part Number
749-MMB02070D1004BB200TR-ND - Tape & Reel (TR)
749-MMB02070D1004BB200CT-ND - Cut Tape (CT)
749-MMB02070D1004BB200DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MMB02070D1004BB200
Description
RES 1M OHM 0.1% 2/5W MELF 0207
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1 MOhms ±0.1% 0.4W, 2/5W Chip Resistor MELF, 0207 Anti-Sulfur, Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
MMB02070D1004BB200 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 125°C
Package / Case
MELF, 0207
Supplier Device Package
Ratings
-
Size / Dimension
0.087" Dia x 0.228" L (2.20mm x 5.80mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6,458
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$11.03000$11.03
10$7.24600$72.46
25$6.21160$155.29
50$5.56640$278.32
100$5.01660$501.66
250$4.41324$1,103.31
500$4.03598$2,017.99
1,000$3.71526$3,715.26
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$3.44279$6,885.58
4,000$3.21136$12,845.44
6,000$3.09251$18,555.06
10,000$2.95809$29,580.90
14,000$2.87798$40,291.72
20,000$2.79972$55,994.40
24,000$2.77746$66,659.04
Manufacturers Standard Package