MMB02070D1000CB700 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay
In Stock: 0
Unit Price: $4.80902
Datasheet

Parametric Equivalent


Vishay
In Stock: 3,669
Unit Price: $11.08000
Datasheet

Parametric Equivalent


Vishay
In Stock: 0
Unit Price: $3.88577
Datasheet

Parametric Equivalent


Vishay
In Stock: 0
Unit Price: $2.34465
Datasheet

Parametric Equivalent


Vishay
In Stock: 0
Unit Price: $5.92957
Datasheet

Parametric Equivalent


Vishay
In Stock: 0
Unit Price: $3.77337
Datasheet
MMA 0204
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
MMA 0204
Resistors: Vishay MELF Resistors Take on Thin &Thick Film Technologies in Head to Head Competition

MMB02070D1000CB700

DigiKey Part Number
MMB02070D1000CB700-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MMB02070D1000CB700
Description
RES 100 OHM 0.25% 2/5W MELF 0207
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
100 Ohms ±0.25% 0.4W, 2/5W Chip Resistor MELF, 0207 Anti-Sulfur, Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
MMB02070D1000CB700 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 125°C
Package / Case
MELF, 0207
Supplier Device Package
Size / Dimension
0.087" Dia x 0.228" L (2.20mm x 5.80mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
7,000$2.29652$16,075.64
Manufacturers Standard Package