MMA 0204
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMB02070D1000BB200

DigiKey Part Number
749-MMB02070D1000BB200TR-ND - Tape & Reel (TR)
749-MMB02070D1000BB200CT-ND - Cut Tape (CT)
749-MMB02070D1000BB200DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MMB02070D1000BB200
Description
MMB 0207-25 0.1% B2 100R
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
100 Ohms ±0.1% 0.4W, 2/5W Chip Resistor MELF, 0207 Anti-Sulfur, Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 125°C
Package / Case
MELF, 0207
Supplier Device Package
Ratings
-
Size / Dimension
0.087" Dia x 0.228" L (2.20mm x 5.80mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,669
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$11.08000$11.08
10$7.28300$72.83
25$6.24360$156.09
50$5.59500$279.75
100$5.04240$504.24
250$4.43592$1,108.98
500$4.05672$2,028.36
1,000$3.73436$3,734.36
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$3.46049$6,920.98
4,000$3.22787$12,911.48
6,000$3.10841$18,650.46
10,000$2.97329$29,732.90
14,000$2.89278$40,498.92
20,000$2.81412$56,282.40
24,000$2.79174$67,001.76
Manufacturers Standard Package