



MMB02070C7508FB200 | |
|---|---|
DigiKey Part Number | 749-MMB02070C7508FB200TR-ND - Tape & Reel (TR) 749-MMB02070C7508FB200CT-ND - Cut Tape (CT) 749-MMB02070C7508FB200DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMB02070C7508FB200 |
Description | RES SMD 7.5 OHM 1% 1W 0207 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 7.5 Ohms ±1% 1W Chip Resistor MELF, 0207 Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | MMB02070C7508FB200 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | MELF, 0207 | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.087" Dia x 0.228" L (2.20mm x 5.80mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.79000 | $1.79 |
| 10 | $1.53400 | $15.34 |
| 25 | $1.41960 | $35.49 |
| 50 | $1.33960 | $66.98 |
| 100 | $1.26620 | $126.62 |
| 250 | $1.17712 | $294.28 |
| 500 | $1.11608 | $558.04 |
| 1,000 | $1.06077 | $1,060.77 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $1.08166 | $2,163.32 |
| 4,000 | $0.92283 | $3,691.32 |
| 6,000 | $0.91436 | $5,486.16 |
| 10,000 | $0.90533 | $9,053.30 |
| 14,000 | $0.90246 | $12,634.44 |
| 20,000 | $0.89964 | $17,992.80 |

