MMB 0207
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
MMB 0207
MELF Assembly Video
Resistors: Vishay MELF Resistors Take on Thin &Thick Film Technologies in Head to Head Competition

MMB02070C7508FB200

DigiKey Part Number
749-MMB02070C7508FB200TR-ND - Tape & Reel (TR)
749-MMB02070C7508FB200CT-ND - Cut Tape (CT)
749-MMB02070C7508FB200DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MMB02070C7508FB200
Description
RES SMD 7.5 OHM 1% 1W 0207
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
7.5 Ohms ±1% 1W Chip Resistor MELF, 0207 Anti-Sulfur, Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
MMB02070C7508FB200 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
MELF, 0207
Supplier Device Package
Ratings
-
Size / Dimension
0.087" Dia x 0.228" L (2.20mm x 5.80mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 990
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.79000$1.79
10$1.53400$15.34
25$1.41960$35.49
50$1.33960$66.98
100$1.26620$126.62
250$1.17712$294.28
500$1.11608$558.04
1,000$1.06077$1,060.77
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$1.08166$2,163.32
4,000$0.92283$3,691.32
6,000$0.91436$5,486.16
10,000$0.90533$9,053.30
14,000$0.90246$12,634.44
20,000$0.89964$17,992.80
Manufacturers Standard Package