

MMB02070C6802FB200 | |
---|---|
DigiKey Part Number | 749-1388-2-ND - Tape & Reel (TR) 749-1388-1-ND - Cut Tape (CT) 749-1388-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMB02070C6802FB200 |
Description | RES SMD 68K OHM 1% 1W 0207 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 68 kOhms ±1% 1W Chip Resistor MELF, 0207 Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | MMB02070C6802FB200 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | MELF, 0207 | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.087" Dia x 0.228" L (2.20mm x 5.80mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.31000 | $1.31 |
10 | $1.06200 | $10.62 |
25 | $0.99000 | $24.75 |
50 | $0.93460 | $46.73 |
100 | $0.88230 | $88.23 |
250 | $0.79044 | $197.61 |
500 | $0.77328 | $386.64 |
1,000 | $0.73709 | $737.09 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $0.74289 | $1,485.78 |
4,000 | $0.68475 | $2,739.00 |
6,000 | $0.67714 | $4,062.84 |
10,000 | $0.66912 | $6,691.20 |
14,000 | $0.66457 | $9,303.98 |
20,000 | $0.65175 | $13,035.00 |
24,000 | $0.64551 | $15,492.24 |
48,000 | $0.62369 | $29,937.12 |
50,000 | $0.62249 | $31,124.50 |