MMU01020C1000DB300
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMB02070C6208FB200

DigiKey Part Number
749-MMB02070C6208FB200TR-ND - Tape & Reel (TR)
749-MMB02070C6208FB200CT-ND - Cut Tape (CT)
749-MMB02070C6208FB200DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MMB02070C6208FB200
Description
MMB 0207-50 1% B2 6R2
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
6.2 Ohms ±1% 0.4W, 2/5W Chip Resistor MELF, 0207 Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding Thin Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
MELF, 0207
Supplier Device Package
Ratings
-
Size / Dimension
0.087" Dia x 0.228" L (2.20mm x 5.80mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,150
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$4.00000$4.00
10$2.55700$25.57
25$2.17280$54.32
50$1.92780$96.39
100$1.72120$172.12
250$1.49396$373.49
500$1.35132$675.66
1,000$1.23025$1,230.25
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$1.12737$2,254.74
4,000$1.03989$4,159.56
6,000$0.99499$5,969.94
10,000$0.94416$9,441.60
14,000$0.91388$12,794.32
20,000$0.88429$17,685.80
24,000$0.87010$20,882.40
48,000$0.82140$39,427.20
50,000$0.81877$40,938.50
Manufacturers Standard Package