
MMB02070C6208FB200 | |
---|---|
DigiKey Part Number | 749-MMB02070C6208FB200TR-ND - Tape & Reel (TR) 749-MMB02070C6208FB200CT-ND - Cut Tape (CT) 749-MMB02070C6208FB200DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMB02070C6208FB200 |
Description | MMB 0207-50 1% B2 6R2 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 6.2 Ohms ±1% 0.4W, 2/5W Chip Resistor MELF, 0207 Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding Thin Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | MELF, 0207 | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.087" Dia x 0.228" L (2.20mm x 5.80mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.00000 | $4.00 |
10 | $2.55700 | $25.57 |
25 | $2.17280 | $54.32 |
50 | $1.92780 | $96.39 |
100 | $1.72120 | $172.12 |
250 | $1.49396 | $373.49 |
500 | $1.35132 | $675.66 |
1,000 | $1.23025 | $1,230.25 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $1.12737 | $2,254.74 |
4,000 | $1.03989 | $4,159.56 |
6,000 | $0.99499 | $5,969.94 |
10,000 | $0.94416 | $9,441.60 |
14,000 | $0.91388 | $12,794.32 |
20,000 | $0.88429 | $17,685.80 |
24,000 | $0.87010 | $20,882.40 |
48,000 | $0.82140 | $39,427.20 |
50,000 | $0.81877 | $40,938.50 |