

MMB02070C5490FB700 | |
|---|---|
DigiKey Part Number | MMB02070C5490FB700-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MMB02070C5490FB700 |
Description | RES SMD 549 OHM 1% 1W 0207 |
Manufacturer Standard Lead Time | 61 Weeks |
Customer Reference | |
Detailed Description | 549 Ohms ±1% 1W Chip Resistor MELF, 0207 Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | MMB02070C5490FB700 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | MELF, 0207 | |
Supplier Device Package | ||
Size / Dimension | 0.087" Dia x 0.228" L (2.20mm x 5.80mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7,000 | $0.56457 | $3,951.99 |

