MMB 0207
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
MMB 0207

MMB02070C5110FB200

DigiKey Part Number
749-MMB02070C5110FB200TR-ND - Tape & Reel (TR)
749-MMB02070C5110FB200CT-ND - Cut Tape (CT)
749-MMB02070C5110FB200DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MMB02070C5110FB200
Description
RES SMD 511 OHM 1% 1W 0207
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
511 Ohms ±1% 1W Chip Resistor MELF, 0207 Anti-Sulfur, Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
MMB02070C5110FB200 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
MELF, 0207
Supplier Device Package
Ratings
-
Size / Dimension
0.087" Dia x 0.228" L (2.20mm x 5.80mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6,990
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.31000$1.31
10$1.06200$10.62
25$0.99000$24.75
50$0.93460$46.73
100$0.88230$88.23
250$0.81952$204.88
500$0.77638$388.19
1,000$0.71609$716.09
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$0.65667$1,313.34
4,000$0.62481$2,499.24
6,000$0.61744$3,704.64
10,000$0.60967$6,096.70
14,000$0.60756$8,505.84
Manufacturers Standard Package