MMU 0102 Professional Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMU01020C3323FB300

DigiKey Part Number
749-MMU01020C3323FB300TR-ND - Tape & Reel (TR)
749-MMU01020C3323FB300CT-ND - Cut Tape (CT)
749-MMU01020C3323FB300DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MMU01020C3323FB300
Description
MMU 0102-50 1% BL 332K
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
332 kOhms ±1% 0.2W, 1/5W Chip Resistor MELF, 0102 Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding Thin Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
MELF, 0102
Supplier Device Package
Ratings
-
Size / Dimension
0.043" Dia x 0.087" L (1.10mm x 2.20mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,557
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.37000$2.37
10$1.50100$15.01
25$1.26960$31.74
50$1.12260$56.13
100$0.99700$99.70
250$0.85992$214.98
500$0.77376$386.88
1,000$0.70057$700.57
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.60637$1,819.11
6,000$0.55827$3,349.62
9,000$0.53357$4,802.13
15,000$0.50562$7,584.30
21,000$0.48896$10,268.16
30,000$0.47269$14,180.70
36,000$0.46488$16,735.68
72,000$0.43809$31,542.48
75,000$0.43665$32,748.75
Manufacturers Standard Package