MMB 0207
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
MMB 0207

MMB02070C5600FB200

DigiKey Part Number
MMB-560BTR-ND - Tape & Reel (TR)
MMB-560BCT-ND - Cut Tape (CT)
MMB-560BDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MMB02070C5600FB200
Description
RES SMD 560 OHM 1% 1W 0207
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
560 Ohms ±1% 1W Chip Resistor MELF, 0207 Anti-Sulfur, Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
MMB02070C5600FB200 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
MELF, 0207
Supplier Device Package
Ratings
-
Size / Dimension
0.087" Dia x 0.228" L (2.20mm x 5.80mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,586
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.31000$1.31
10$1.06200$10.62
25$0.99000$24.75
50$0.93460$46.73
100$0.88230$88.23
250$0.81952$204.88
500$0.77638$388.19
1,000$0.70735$707.35
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$0.69980$1,399.60
4,000$0.68475$2,739.00
6,000$0.66862$4,011.72
10,000$0.65213$6,521.30
14,000$0.64991$9,098.74
20,000$0.64774$12,954.80
24,000$0.64551$15,492.24
48,000$0.62369$29,937.12
50,000$0.62249$31,124.50
Manufacturers Standard Package