



| MMB02070C4993FB200 | |
|---|---|
| DigiKey Part Number | MMB-499KBTR-ND - Tape & Reel (TR) MMB-499KBCT-ND - Cut Tape (CT) MMB-499KBDKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | MMB02070C4993FB200 | 
| Description | RES SMD 499K OHM 1% 1W 0207 | 
| Manufacturer Standard Lead Time | 12 Weeks | 
| Customer Reference | |
| Detailed Description | 499 kOhms ±1% 1W Chip Resistor MELF, 0207 Anti-Sulfur, Automotive AEC-Q200 Thin Film | 
| Datasheet | Datasheet | 
| EDA/CAD Models | MMB02070C4993FB200 Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Resistance | ||
| Tolerance | ||
| Power (Watts) | ||
| Composition | ||
| Features | Anti-Sulfur, Automotive AEC-Q200 | |
| Temperature Coefficient | ±50ppm/°C | |
| Operating Temperature | -55°C ~ 155°C | |
| Package / Case | MELF, 0207 | |
| Supplier Device Package | ||
| Ratings | - | |
| Size / Dimension | 0.087" Dia x 0.228" L (2.20mm x 5.80mm) | |
| Height - Seated (Max) | - | |
| Number of Terminations | 2 | |
| Failure Rate | - | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $1.31000 | $1.31 | 
| 10 | $1.06100 | $10.61 | 
| 25 | $0.98880 | $24.72 | 
| 50 | $0.93340 | $46.67 | 
| 100 | $0.88110 | $88.11 | 
| 250 | $0.73884 | $184.71 | 
| 500 | $0.72398 | $361.99 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 2,000 | $0.65582 | $1,311.64 | 
| 4,000 | $0.61546 | $2,461.84 | 
| 6,000 | $0.60812 | $3,648.72 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 
                                 Hong Kong, China
Hong Kong, China