

MMB02070C4759FB200 | |
---|---|
DigiKey Part Number | 749-MMB02070C4759FB200TR-ND - Tape & Reel (TR) 749-MMB02070C4759FB200CT-ND - Cut Tape (CT) 749-MMB02070C4759FB200DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMB02070C4759FB200 |
Description | RES SMD 47.5 OHM 1% 1W 0207 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 47.5 Ohms ±1% 1W Chip Resistor MELF, 0207 Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | MMB02070C4759FB200 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | MELF, 0207 | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.087" Dia x 0.228" L (2.20mm x 5.80mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.31000 | $1.31 |
10 | $1.06700 | $10.67 |
25 | $0.99520 | $24.88 |
50 | $0.93940 | $46.97 |
100 | $0.88680 | $88.68 |
250 | $0.82372 | $205.93 |
500 | $0.78038 | $390.19 |
1,000 | $0.66583 | $665.83 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $0.62535 | $1,250.70 |
4,000 | $0.60218 | $2,408.72 |
6,000 | $0.59917 | $3,595.02 |